Telemecanique Sensors Inductive Block Proximity Sensor, 15 → 40 (Sd) mm, 2.5 (Sn) mm Detection, 12 → 24 V
- RS Stock No.:
- 753-7048
- Mfr. Part No.:
- XS7J1A1NAL2
- Manufacturer:
- Telemecanique Sensors
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-7048
- Mfr. Part No.:
- XS7J1A1NAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 15 → 40 (Sd) mm, 2.5 (Sn) mm | |
| Body Style | Block | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 22mm | |
| Mounting Type | Flush Mount | |
| Width | 8mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 8mm | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 15 → 40 (Sd) mm, 2.5 (Sn) mm | ||
Body Style Block | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 22mm | ||
Mounting Type Flush Mount | ||
Width 8mm | ||
Housing Material PBT | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 8mm | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 2kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- ID
Flat Form Flush/Non-Flush , Plastic Case
Limit switch style
5 position turret head
LED status display
Operating temperature range -25 to +70 °C
5 position turret head
LED status display
Operating temperature range -25 to +70 °C
Approvals
UL, CSA, CE
Related links
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Fibre Optic Sensor 110 mm, IP65
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
