Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 12 → 24 V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
729-9074
Mfr. Part No.:
E2E-X2F2-M1 (HK)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

48mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

40V

Minimum Operating Temperature

-40°C

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+85°C

Reverse Polarity Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Short Circuit Overload Protection

Yes

Series

E2EX

RoHS Status: Not Applicable

COO (Country of Origin):
HK

Related links