Bridgetek FT908Q-T, 32bit FT32 Microcontroller, Embedded Microcontroller, 100MHz, 256 kB Flash, Shadow, 76-Pin QFN
- RS Stock No.:
- 901-5051
- Mfr. Part No.:
- FT908Q-T
- Manufacturer:
- Bridgetek
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 901-5051
- Mfr. Part No.:
- FT908Q-T
- Manufacturer:
- Bridgetek
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FT905/906/907/908 32-Bit Microcontrollers
The FT90x series of 32-bit RISC-core microcontrollers provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications. Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. On power-up, program code is automatically transferred from non-volatile Flash memory to shadow RAM where it executes resulting in 3.1DMIPS/MHz performance.
100MHz 32-bit RISC architecture with 3.1DMIPS/MHz performance
256KB Flash + 256KB shadow RAM memory
64KB data SRAM
32.768kHz RTC clock support
4 x User Timers
USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
USB2.0 Hi-Speed (480Mbps) EHCI host controller with BCD emulation
10/100Base-TX Ethernet MAC with MII interface compliant with IEEE 802.3/802.3u (FT905/906 only)
2 x CAN 2.0 controllers for data transfer up to 1Mbit/s (FT905/907 only)
SPI slave supports single data transfer with 25MHz clock
SPI master supports single/dual/quad modes of data transfer with up to 25MHz clock
UART interface configured as 1 x full UART or 2 x basic UARTs (TX/RX/CTS/RTS)
I²C bus interface can be configured as master or slave, up to 3.4Mbps
7 x PWM channel outputs with support for PCM 8/16-bit stereo audio output
4 x analogue input channels to 10-bit ADC @ 960KSPS
2 x 10-bit DACs @ 1MSPS
USB DFU Bootloader
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
RS Product Codes
901-5020 FT905L LQFP80
901-5039 FT905Q QFN76
901-5032 FT906L LQFP80
901-5036 FT906Q QFN76
901-5045 FT907L LQFP80
901-5048 FT907Q QFN76
901-5042 FT908L LQFP80
901-5051 FT908Q QFN76
256KB Flash + 256KB shadow RAM memory
64KB data SRAM
32.768kHz RTC clock support
4 x User Timers
USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
USB2.0 Hi-Speed (480Mbps) EHCI host controller with BCD emulation
10/100Base-TX Ethernet MAC with MII interface compliant with IEEE 802.3/802.3u (FT905/906 only)
2 x CAN 2.0 controllers for data transfer up to 1Mbit/s (FT905/907 only)
SPI slave supports single data transfer with 25MHz clock
SPI master supports single/dual/quad modes of data transfer with up to 25MHz clock
UART interface configured as 1 x full UART or 2 x basic UARTs (TX/RX/CTS/RTS)
I²C bus interface can be configured as master or slave, up to 3.4Mbps
7 x PWM channel outputs with support for PCM 8/16-bit stereo audio output
4 x analogue input channels to 10-bit ADC @ 960KSPS
2 x 10-bit DACs @ 1MSPS
USB DFU Bootloader
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
RS Product Codes
901-5020 FT905L LQFP80
901-5039 FT905Q QFN76
901-5032 FT906L LQFP80
901-5036 FT906Q QFN76
901-5045 FT907L LQFP80
901-5048 FT907Q QFN76
901-5042 FT908L LQFP80
901-5051 FT908Q QFN76
Specifications
Attribute | Value |
---|---|
Family Name | Embedded Microcontroller |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 76 |
Device Core | FT32 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 100MHz |
RAM Size | 64 kB, 256 kB |
USB Channels | 1 x Host, 1 x Peripheral Controller |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 3.3 V |
Program Memory Type | Flash, Shadow |
Pulse Width Modulation | 1 (7 x 8 / 16 bit) |
Dimensions | 9.1 x 9.1 x 0.95mm |
Data Rate | 1Mbps |
Width | 9.1mm |
Height | 0.95mm |
Length | 9.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 1 |
ADCs | 1 (4 x 10 bit) |