- RS Stock No.:
- 898-6729
- Mfr. Part No.:
- SHTC1 Xplained Pro Extension Board
- Manufacturer:
- Sensirion
Discontinued product
- RS Stock No.:
- 898-6729
- Mfr. Part No.:
- SHTC1 Xplained Pro Extension Board
- Manufacturer:
- Sensirion
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SHTC1 & SHTW1 Wing Boards for Atmel Xplained Pro
Two extension boards from Sensirion designed for use with the Atmel Xplained Pro evaluation boards.
They features the SHTC1 and SHTW1 humidity and temperature sensor ICs which are designed for high-volume consumer electronics. The SHTC1 has a compact DFN package with a 2 x 2 mm footprint whilst the SHTW1 comes in an even smaller 1.3 x 0.7 mm WLCSP package. These devices offer low power consumption and incorporate a capacitive humidity sensor, bandgap temperature sensor, analogue and digital signal processing, ADC, calibration data memory, and a digital communication interface supporting I²C fast mode.
These wing boards can be attached to the Atmel Xplained Pro board alongside any of the existing extension boards. This opens the user up to touch controls and display capabilities quickly and easily.
898-6729 · Wing Board with SHTC1
123-7129 · Wing Board with SHTW1
They features the SHTC1 and SHTW1 humidity and temperature sensor ICs which are designed for high-volume consumer electronics. The SHTC1 has a compact DFN package with a 2 x 2 mm footprint whilst the SHTW1 comes in an even smaller 1.3 x 0.7 mm WLCSP package. These devices offer low power consumption and incorporate a capacitive humidity sensor, bandgap temperature sensor, analogue and digital signal processing, ADC, calibration data memory, and a digital communication interface supporting I²C fast mode.
These wing boards can be attached to the Atmel Xplained Pro board alongside any of the existing extension boards. This opens the user up to touch controls and display capabilities quickly and easily.
898-6729 · Wing Board with SHTC1
123-7129 · Wing Board with SHTW1
Temperature & Humidity Sensors, Sensirion