Delphi, HVF280 Female

Bulk discount available

Subtotal (1 pack of 50 units)*

HK$176.10

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450HK$3.522HK$176.10
500 - 1200HK$3.418HK$170.90
1250 - 2450HK$3.31HK$165.50
2500 - 4950HK$3.24HK$162.00
5000 +HK$3.17HK$158.50

*price indicative

RS Stock No.:
896-1827
Mfr. Part No.:
15344729
Manufacturer:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Series

HVF280

Gender

Female

COO (Country of Origin):
DE

Delphi HVF280 Series Terminals


This range of Delphi HVF 280 series terminals are for use with the Delphi 2.8 Timer connectors.Typical part number would be 896-1815. The terminals are sealed and have tin plating and have a maximum current rating of 20 amps.Part number 896-1827 (female) is suitable for a cable range of 0.5mm to 1.50mm²


Delphi 2.8 Timer Sealed Connectors

Related links