Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Cable Trunking Accessories
RS PRO PVC-U 1309 Cable Trunking, 140 x 50mm
RS Stock No.:
812-3261
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
812-3261
Manufacturer:
RS PRO
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Installation Instruction Manual
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Internal and External Corners for Cat 6/7 Cable
True flexible internal/external corners which are also ideal if your corners are not exactly 90°.
Internal = RS
812-3265
External = RS
812-3261
Designed for Cat 6/7 cable bend radii
Standards
BS 6701 (includes BS7671, BSEN 50174-2-1)
BSEN50085-2
Compact Data Trunking
RS Compact Data Trunking is a stylish, well designed trunking system for the fast and simple installation of the very latest data category cabling.
Attribute
Value
Trunking Accessory Type
External Corner
Material
PVC-U 1309
Width
50 mm
Height
140mm
Dimensions
140 x 50mm