- RS Stock No.:
- 539-0998
- Mfr. Part No.:
- 342A912
- Manufacturer:
- Seaward
Discontinued product
- RS Stock No.:
- 539-0998
- Mfr. Part No.:
- 342A912
- Manufacturer:
- Seaward
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Test 'n' Tag PAT Label printer
The Test 'n' Tag PAT label system prints durable synthetic tags immediately after the Portable Appliance test. It replaces the need for handwriting any test labels and saves time by fully automating the PAT testing process.
Designed to work with the Seaward Europa Plus, Supernova Plus and Supernova Xe PAT testers.
Designed to work with the Seaward Europa Plus, Supernova Plus and Supernova Xe PAT testers.
Compact thermal transfer printer
Portable and lightweight
Security and accuracy of information is assured as test details are direct from the tester's memory
Own company name can be customised onto the labels.
Label design includes a barcode, asset number, test date and next test date
Label size approx. 6cm long and 2cm wide
Industrial tape cartridges 25.4mm wide by 12m long are available separately
Dimensions (LxWxH): 152 x 95 x 100
For Compatible black on yellow tape cartridge, RS Stock No. 475-1409, black on white RS Stock No. 539-0998
Portable and lightweight
Security and accuracy of information is assured as test details are direct from the tester's memory
Own company name can be customised onto the labels.
Label design includes a barcode, asset number, test date and next test date
Label size approx. 6cm long and 2cm wide
Industrial tape cartridges 25.4mm wide by 12m long are available separately
Dimensions (LxWxH): 152 x 95 x 100
For Compatible black on yellow tape cartridge, RS Stock No. 475-1409, black on white RS Stock No. 539-0998
Note
Options of printer with UK or Aus/Nz mains lead
Supplied with
Seaward serial port lead and 14Vdc 1.6A mains adaptor
Specifications
Attribute | Value |
---|---|
Accessory Type | Cartridge |
For Use With | Seaward Test n Tag Printer |