Omron Power Relay, 220V ac, 240 V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 271-1941
- Mfr. Part No.:
- MY4IN-GS-R AC200/220
- Manufacturer:
- Omron
Subtotal (1 unit)*
HK$107.00
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$107.00 |
*price indicative
- RS Stock No.:
- 271-1941
- Mfr. Part No.:
- MY4IN-GS-R AC200/220
- Manufacturer:
- Omron
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 220V ac, 240V ac | |
| Contact Configuration | 4PDT | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 3.6VA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 13kΩ | |
| Coil Power | 900mW | |
| Length | 28mm | |
| Standards/Approvals | CSA, IEC, UL, CQC | |
| Height | 36mm | |
| Width | 21.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 220V ac, 240V ac | ||
Contact Configuration 4PDT | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 3.6VA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 13kΩ | ||
Coil Power 900mW | ||
Length 28mm | ||
Standards/Approvals CSA, IEC, UL, CQC | ||
Height 36mm | ||
Width 21.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, 240V AC Maximum Coil Voltage, 1000MΩ Insulation Resistance - MY Series - MY4IN-GS-R AC200/220
Ready to take charge of your equipment's electrical loads? Install this power relay from OMRON to your PCB. It controls the flow of electricity in your circuits so you can switch industrial devices on and off promptly. The silver nickel contacts reliably send power across in a flash while resisting corrosion, giving you a reliable connection you can bank on. Thanks to the latching lever, you can adjust this device between normal, momentary and locked states with ease. You'll find units like this used with motors, logical access controls and safety systems.
Features & Benefits
• Compact dimensions of 36 (H) x 21.5 (W) x 28mm (L) save space
• Consumes between 0.9 to 1.3W during operation, making it an energy-efficient option
• Wide operating temperature range of -55°C to +70°C for use in demanding applications
• LED indicator gives you speedy system checks
Applications
• Automotive industry
• Telecommunications networks
• Manufacturing plants
How do I mount this unit?
You can quickly install this unit by using a relay socket (196-6153), DIN rail socket (111-3063) or screw-in terminal (196-6147).
Is this power relay efficient?
Yes, as it handles up to 2400 operations per hour when using its rated load, it's suitable for fast-paced processes.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Power Relay 240 V ac Coil 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 120 V ac Coil 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 110 V dc Coil 4PDT
