- RS Stock No.:
- 268-2442
- Mfr. Part No.:
- RR40384-08
- Manufacturer:
- Goliath
Available for back order.
Price 1 Pair
HK$865.22
Pair(s) | Per Pair |
---|---|
1 + | HK$865.22 |
- RS Stock No.:
- 268-2442
- Mfr. Part No.:
- RR40384-08
- Manufacturer:
- Goliath
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum safety boot is metal free, comfortable and light with water repellent pull-up leather upper and eco-friendly wool lining also inserts in breathable mesh with antiperforation, anti-slip properties.
PU sole
Breathable membrane
Breathable membrane
Specifications
Attribute | Value |
---|---|
Series | Rock & Roll |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Brown |
Safety Toe Type | Composite |
ESD Safe | No |