Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Goliath Rock & Roll Brown Composite Toe Capped Unisex Safety Boot, UK 7, EU 41
RS Stock No.:
268-2409
Mfr. Part No.:
RR10364-07
Manufacturer:
Goliath
Product overview and Technical data sheets (1)
View all Safety Boots
Price 1 Pair
HK$735.82
Add to Basket
Pair(s)
Back Order
Available for back order.
Pair(s)
Per Pair
1 +
HK$735.82
Save to a parts list
RS Stock No.:
268-2409
Mfr. Part No.:
RR10364-07
Manufacturer:
Goliath
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Magnum ankle boot has water repellent pull-up leather upper and reinforced polyurethane cover-toe also inserts in breathable mesh with antiperforation, anti-slip features.
PU sole
Abrasion resistance
Available in sizes:
UK4/EU37: RS#
2682406
UK5/EU38: RS#
2682407
UK6/EU39.5: RS#
2682408
UK7/EU41: RS#
2682409
UK8/EU42: RS#
2682410
UK10/EU44.5: RS#
2682412
UK11/EU46: RS#
2682413
UK12/EU47: RS#
2682414
UK13/EU48: RS#
2682415
Attribute
Value
Series
Rock & Roll
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Brown
Safety Toe Type
Composite
ESD Safe
No