Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Goliath RL10114 Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 7, EU 41
RS Stock No.:
268-2392
Mfr. Part No.:
RL10114-07
Manufacturer:
Goliath
View all Safety Boots
Available for back order.
Add to Basket
Pair(s)
Back Order
Save to a parts list
Price 1 Pair
HK$1,025.06
Pair(s)
Per Pair
1 +
HK$1,025.06
RS Stock No.:
268-2392
Mfr. Part No.:
RL10114-07
Manufacturer:
Goliath
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - RL10114-07
Datasheet_RL10114
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Magnum Safety shoes high are light and comfortable U-Power of the Red Lion range shoes. They are with upper in natural nubuck leather, aluminum toecap.
•Ultra breathable
•Water repellent
Available in sizes:
UK7/EU41: RS#
2682392
UK8/EU42: RS#
2682393
UK9/EU43: RS#
2682394
UK10/EU44: RS#
2682396
UK11/EU46: RS#
2682397
UK12/EU47: RS#
2682398
Attribute
Value
Series
RL10114
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Aluminium
ESD Safe
Yes