Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Goliath Gore-Tex Black Composite Toe Capped Unisex Safety Boot, UK 10, EU 44.5
RS Stock No.:
268-2350
Mfr. Part No.:
GO10054-10
Manufacturer:
Goliath
View all Safety Boots
Available for back order.
Price 1 Pair
HK$1,446.25
Add to Basket
Pair(s)
Back Order
Pair(s)
Per Pair
1 +
HK$1,446.25
Save to a parts list
RS Stock No.:
268-2350
Mfr. Part No.:
GO10054-10
Manufacturer:
Goliath
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - GO10054-10
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Magnum ankle safety boot has soft water repellent leather upper and Gore-Tex lining. It is waterproof and breathable also anti-puncture, anti-slip with PU sole.
Abrasion resistance
Heel energy absorption
Available in sizes:
UK6/EU39.5: RS#
2682346
UK7/EU41: RS#
2682347
UK8/EU42: RS#
2682348
UK9/EU42: RS#
2682349
UK11/EU43: RS#
2682352
UK10/EU44.5: RS#
2682350
UK12/EU47: RS#
2682353
Attribute
Value
Series
Gore-Tex
Gender
Unisex
Shoe Size EU
44.5
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Composite
ESD Safe
No