Better World

RS PRO Voltage Optimiser, 100A

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
261-0985
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Voltage Optimiser

Input Voltage

216, 253V

Current Rating

100A

Core Type

Toroidal

Efficiency

99.7%

Weight

19kg

Dimensions

250 x 380 x 140 mm

Better World Claim

Saves Energy

Better World Product

Yes

RS PRO Voltage Optimisers


Are you looking for a way to reduce your monthly electricity bill? Look no further than the RS PRO Voltage Optimiser. This revolutionary device is designed to reject and return surplus voltage from the national grid supply, minimising your site consumption and helping you stay within the operating conditions specified by the equipment manufacturer. Save money with this cost-effective and energy-efficient solution.

Why would you need a voltage optimiser?


Your energy supplier provides up to 15% more electricity that’s not required, which is an extra expense you can do without. The use of a voltage optimiser ensures electricity is optimised effectively, saving money, reducing energy consumption and in return reduces your carbon footprint.

Features and Benefits


  • Electrical energy-saving device

  • Reduce energy consumption

  • Reduce carbon footprint

  • Reduce the risk of overvoltage fire

  • Extend the life of all your appliances

  • 100A single-phase

  • Install and forget no maintenance required

  • Dimensions


  • H.250mm X W. 380 mm X D.140 mm

  • Voltage Optimiser Variants – Available Separately


  • RS PRO Voltage Optimiser 100A, RS stock no: 261-0985

  • RS PRO Voltage Optimiser 63A, RS stock no: 261-0986

  • Applications


  • Construction site

  • Electrical & Electronic Servicing

  • Related links