- RS Stock No.:
- 253-7530
- Mfr. Part No.:
- D043/37
- Manufacturer:
- Dunlop
Discontinued product
- RS Stock No.:
- 253-7530
- Mfr. Part No.:
- D043/37
- Manufacturer:
- Dunlop
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Dunlop protomastor PVC safety wellington S5 SRA boot is practical and functional safety boot. It has steel toe cap and midsole for protection from sharp objects. Resistant to minerals, vegetable oils and fats, blood, manure, disinfectant and various chemicals. The sole offers excellent gripping properties and they are durable and waterproof.
Oil resistant, SRA rated outsole for perfect grip
Waterproof to give protection in wet conditions
Slip resistant to assure safe working conditions
Waterproof to give protection in wet conditions
Slip resistant to assure safe working conditions
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Colour | Yellow |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Anti-Slip | Yes |
Midsole Type | Steel |
Upper Material | PVC |
Slip Resistance Rating | SRA |
Sole Material | PVC |