- RS Stock No.:
- 193-1184
- Mfr. Part No.:
- 4413BK105
- Manufacturer:
- Himalayan
2 In stock for delivery within 3 working days
Added
Price 1 Pair
HK$1,050.65
Pair(s) | Per Pair |
1 + | HK$1,050.65 |
- RS Stock No.:
- 193-1184
- Mfr. Part No.:
- 4413BK105
- Manufacturer:
- Himalayan
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Available in sizes:
UK3/EU36: RS# 1931175
UK4/EU37: RS# 1931176
UK5/EU38: RS# 1931177
UK6/EU39: RS# 1931178
UK6,5/EU40: RS# 1931179
UK7/EU41: RS# 1931180
UK8/EU42: RS# 1931181
UK9/EU43: RS# 1931182
UK10/EU44: RS# 1931183
UK10.5/EU45: RS# 1931184
UK11/EU46: RS# 1931185
UK12/EU47: RS# 1931186
UK13/EU48: RS# 1931187
UK3/EU36: RS# 1931175
UK4/EU37: RS# 1931176
UK5/EU38: RS# 1931177
UK6/EU39: RS# 1931178
UK6,5/EU40: RS# 1931179
UK7/EU41: RS# 1931180
UK8/EU42: RS# 1931181
UK9/EU43: RS# 1931182
UK10/EU44: RS# 1931183
UK10.5/EU45: RS# 1931184
UK11/EU46: RS# 1931185
UK12/EU47: RS# 1931186
UK13/EU48: RS# 1931187
Specifications
Attribute | Value |
---|---|
Series | 4413 |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Colour | Black |
Safety Toe Type | Non Metallic |
Safety Toe | Yes |
Anti-Static | Yes |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Midsole Type | Composite |
Anti-Slip | Yes |
Upper Material | Nubuck |