- RS Stock No.:
- 167-853
- Mfr. Part No.:
- KEL9304000
- Manufacturer:
- Rittal
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-853
- Mfr. Part No.:
- KEL9304000
- Manufacturer:
- Rittal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ex Stainless Steel Cabinets and Enclosures
Ex stainless steel cabinets and enclosures.
With screw-on cover or door.
With screw-on cover or door.
Approvals
PTB
Specifications
Attribute | Value |
---|---|
External Height | 200 mm |
External Width | 300 mm |
External Depth | 80mm |
Body Material | 304 Stainless Steel |
Series | KEL |
Hazardous Area Certification | ATEX, IECEx |