- RS Stock No.:
- 122-9124
- Mfr. Part No.:
- DCS575N-XJ
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 122-9124
- Mfr. Part No.:
- DCS575N-XJ
- Manufacturer:
- DeWALT
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT Cordless 54V XR Flexvolt Circular Saws
The DCS575 FLEXVOLT cordless circular saw from DeWALT is a high performance saw and part of the new FLEXVOLT range power tools. The DCS575 offers a superb performance when ripping, cross cutting and bevelling. The high torque brushless motor delivers 5800 rpm ensuring suitability in a range of applications.
The XR FLEXVOLT battery pack is not only interchangeable across the 54V power tools range, but is also backwards compatible with all existing DEWALT 18V XR tools, allowing professionals to be able to operate every tool they need on a single cordless system.
Cordless circular saws are battery operated power tools which have the advantage of full portability and mobility unrestricted by the need for a power point or generator.
Range includes the following types:
DCS575N-XJ = 54 V FLEXVOLT circular saw - Bare Unit (RS Stock no: 122-9124)
DCS575T2-GB = 54 V FLEXVOLT circular saw, 2 batteries and charger (RS Stock no: 122-9125)
Safety
You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.
The XR FLEXVOLT battery pack is not only interchangeable across the 54V power tools range, but is also backwards compatible with all existing DEWALT 18V XR tools, allowing professionals to be able to operate every tool they need on a single cordless system.
Cordless circular saws are battery operated power tools which have the advantage of full portability and mobility unrestricted by the need for a power point or generator.
Range includes the following types:
DCS575N-XJ = 54 V FLEXVOLT circular saw - Bare Unit (RS Stock no: 122-9124)
DCS575T2-GB = 54 V FLEXVOLT circular saw, 2 batteries and charger (RS Stock no: 122-9125)
Safety
You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.
Features and Benefits:
Stable block construction for low vibration
Prolonged service life
Ergonomic side handle
2 handed operation for more control
Adjustable precision depth scale to 67 mm.
Adjustable bevel angle to 57 degrees
High torque brushless motor
Prolonged service life
Ergonomic side handle
2 handed operation for more control
Adjustable precision depth scale to 67 mm.
Adjustable bevel angle to 57 degrees
High torque brushless motor
Specification
Voltage: 54 V
Battery Compatibility: XR FLEXVOLT 54 V
No Load Speed: 5800 rpm
Blade Diameter: 190 mm
Blade Bore: 30 mm
Bevel Capacity: 57°
Max. Depth of cut at 90°: 67 mm
Max. Depth of cut at 45°: 49 mm
Weight: 4.0 Kg
Battery Compatibility: XR FLEXVOLT 54 V
No Load Speed: 5800 rpm
Blade Diameter: 190 mm
Blade Bore: 30 mm
Bevel Capacity: 57°
Max. Depth of cut at 90°: 67 mm
Max. Depth of cut at 45°: 49 mm
Weight: 4.0 Kg
Application Information
Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood, masonry, plastic or metal.
Supplied with
1 x Precision 24 tooth saw blade
1 x Rip Fence
1 x Blade Spanner
1 x Dust Extraction Spout
1 x Rip Fence
1 x Blade Spanner
1 x Dust Extraction Spout
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specifications
Attribute | Value |
---|---|
Saw Type | Circular Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 30mm |
Blade Diameter | 190mm |
Maximum Speed | 5800rpm |
Model Number | DCS575N-XJ |
Voltage Rating | 54V |
Weight | 3.6kg |
Series | FLEXVOLT |
Battery Type | Body Only |