Endress+Hauser Ceraphant PTP33B Series Pressure Switch, -1bar Min, 4bar Max, Analogue Output, Absolute, Gauge Reading

Subtotal (1 unit)*

HK$4,994.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$4,994.30

*price indicative

RS Stock No.:
288-5876
Mfr. Part No.:
PTP33B-AA7M1MGB42J
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

4bar

Accuracy

0.5 %

Output Type

Analogue

Series

Ceraphant PTP33B

COO (Country of Origin):
DE
The Endress+Hauser Ceraphant PTP33B is a pressure switch with metal diaphragm for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and overload resistant. PTP33B with stainless steal housing is 3-A and EHEDG approved. The IO-Link capability allows easy integration and parametrization of the device.

Function check and information on site thanks to LEDs and digital display
Suitable for CIP/SIP cleaning
IO-Link reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems.

Related links