- RS Stock No.:
- 745-1161
- Mfr. Part No.:
- TEX-C21
- Manufacturer:
- TRACOPOWER
21 In stock for delivery within 3 working days
Added
Price Each
HK$1,027.10
Units | Per unit |
1 - 9 | HK$1,027.10 |
10 - 49 | HK$986.00 |
50 + | HK$944.90 |
- RS Stock No.:
- 745-1161
- Mfr. Part No.:
- TEX-C21
- Manufacturer:
- TRACOPOWER
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Traco Input and Output Cable Assemblies for TEX Series External Power Supply - TEX-C11 & TEX-C21
Input and output cable assemblies for TEX series external power supplies (stock number 665-5811 typically). These input and output cables are 2m in length and are supplied with a wire to pin reference.
TRACOPOWER Cable Assembly, Cable Assembly - TEX-C21
This cable assembly by TRACOPOWER provides a reliable DC output connection for various applications, meeting the high standards of electronic components in the automation and electrical industries.
Features & Benefits
• DC Output cable assembly designed for TEX 120
• Consists of pin functions in various colours for easy identification
• Core wires are marked or coloured for efficient wiring purposes
• Features a length of 2.0 metres for flexible installation
• Ensures a secure and stable connection for improved performance
• Consists of pin functions in various colours for easy identification
• Core wires are marked or coloured for efficient wiring purposes
• Features a length of 2.0 metres for flexible installation
• Ensures a secure and stable connection for improved performance
Applications
• Ideal for use in automation systems requiring a DC output cable assembly
• Suitable for electronic projects where a reliable power connection is essential
• Can be used for applications in the electrical and mechanical industries, ensuring seamless operation
• Specifically designed to work with the TEX 120, offering compatibility and reliability
• Suitable for electronic projects where a reliable power connection is essential
• Can be used for applications in the electrical and mechanical industries, ensuring seamless operation
• Specifically designed to work with the TEX 120, offering compatibility and reliability
Can this cable assembly be used with other TRACOPOWER products?
Yes, this cable assembly is specifically designed for use with the TEX 120, but it can also be compatible with other TRACOPOWER devices requiring a similar DC output connection.
Will this cable assembly provide a stable power output?
Yes, it ensures a stable power output by featuring pin functions in different colours for easy identification and wiring purposes.
Is the length of the cable assembly adjustable?
No, the cable assembly comes with a fixed length of 2.0 metres, providing sufficient flexibility for installation in various setups.
Can the core wires of this cable assembly be easily distinguished?
Yes, the core wires of the cable assembly are marked or coloured, allowing for easy and efficient identification during wiring processes.
Traco IP Rated Power Supplies
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Assembly |
For Use With | TEX 120 |