Omron, A1000 400 V ac RFI Filter 3 Phase
- RS Stock No.:
- 385-225
- Mfr. Part No.:
- A1000-FIV3020-RE
- Manufacturer:
- Omron
The image is for reference only, please refer to product details and specifications
Discontinued
- RS Stock No.:
- 385-225
- Mfr. Part No.:
- A1000-FIV3020-RE
- Manufacturer:
- Omron
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 400 V ac | |
| Number of Phases | 3 | |
| Series | A1000 | |
| Length | 174mm | |
| Depth | 50mm | |
| Dimensions | 174 x 144 x 50mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 400 V ac | ||
Number of Phases 3 | ||
Series A1000 | ||
Length 174mm | ||
Depth 50mm | ||
Dimensions 174 x 144 x 50mm | ||
- COO (Country of Origin):
- GB
VZA Filters
Optional filters designed specifically for V1000 range of inverters
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions
When installed correctly they will ensure compliance with the EMC standards regarding mains conducted emissions
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Omron V1000
Related links
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Fibre Optic Sensor 110 mm, IP65
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)