RS PRO 1.5 mm² 3 Core Power Cable, Brown/Red Silicone, 50m
- RS Stock No.:
- 136-8187
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
HK$3,699.30
- RS Stock No.:
- 136-8187
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
HIGH TEMP SILICONE CABLE 3G1.5MM RED
This high-temperature silicone elastomer cable from the RS PRO range lets you power your equipment safely in environments where there might be major changes in temperature.
Both the flexible outer sheath and core insulation are made from a durable silicone elastomer that can withstand extremes of heat and cold without cracking or melting. That means this cable is safe to use at temperatures ranging from -60°C to +180°C. It's available in a length of 50 metres and has an outer diameter of 7.7 mm and a cross-sectional area of 1.5 mm².
The cable conforms to a variety of international standards that ensure the quality and performance of technical products. It has been stringently tested to ensure it's effective as a stranded-copper conducting cable (IEC 60228, Class 5). As well as being flame retardant (IEC 60332-1), its also halogen-free (IEC 60754-1), so won't release toxic gas in the event of fire.
You can find high-temperature cables powering machinery across a number of industries. These range from glass production and power plants to plastics processing and refrigeration technologies.
Both the flexible outer sheath and core insulation are made from a durable silicone elastomer that can withstand extremes of heat and cold without cracking or melting. That means this cable is safe to use at temperatures ranging from -60°C to +180°C. It's available in a length of 50 metres and has an outer diameter of 7.7 mm and a cross-sectional area of 1.5 mm².
The cable conforms to a variety of international standards that ensure the quality and performance of technical products. It has been stringently tested to ensure it's effective as a stranded-copper conducting cable (IEC 60228, Class 5). As well as being flame retardant (IEC 60332-1), its also halogen-free (IEC 60754-1), so won't release toxic gas in the event of fire.
You can find high-temperature cables powering machinery across a number of industries. These range from glass production and power plants to plastics processing and refrigeration technologies.
Features and Benefits
• Fire-retardant silicone sheath in redbrown colour for protection in the event of a fire
• Three cores
• Copper conductor stranded in layers
• Minimum operating temperature of -60°C without cracking
• Maximum operating temperature of +180°C without melting
• Voltage rating of 300 V, 500 V
• 15 AWG
• Conforms to standards IEC 60228, IEC 60228, Class 5, IEC 60754-1 (halogen-free), NF C 32-070/C2 or IEC 60332-1 (flame-retardant)
• Three cores
• Copper conductor stranded in layers
• Minimum operating temperature of -60°C without cracking
• Maximum operating temperature of +180°C without melting
• Voltage rating of 300 V, 500 V
• 15 AWG
• Conforms to standards IEC 60228, IEC 60228, Class 5, IEC 60754-1 (halogen-free), NF C 32-070/C2 or IEC 60332-1 (flame-retardant)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- RS PRO 3183Y 1.5 mm² 3 Core Power Cable Grey PVC, 100m
- RS PRO 4 Core Power Cable Red 2.5mm² 180 °C, 50 m Silicon Elastomer
- RS PRO 2 Core Power Cable Red 2.5mm² 180 °C, 50 m Silicon Elastomer
- AXINDUS SIHF Multi-Core Industrial Cable 1.5mm² 100 m Red Silicone Sheath
- Kabeltronik Mains 1.5 mm² 3 Core Power Cable 100m
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath
- Lapp ÖLFLEX HEAT 180 SiHF Power Cable Unscreened Brown, Red Silicone Rubber Sheath

