Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

HK$6,886.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$6,886.27

*price indicative

RS Stock No.:
825-002
Mfr. Part No.:
3075A/LV
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

TG(E/A/H/S) and G/CNG

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker genuine replacement compressed Air filter elements provide enhanced filtration capabilities for various gas applications, assuring optimal performance and reliability in industrial settings.

Ten elements are required for optimal function

Activated carbon filter type is silicone-free, ensuring purity

Filters provide coalescing and dry particulate as well as oil vapour reduction

Compatible with G, GH, F, LV, TG(E/A/H/S) and G/CNG series housings

Element change interval is 12 months for coalescing and dry particulate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy