Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS Stock No.:
- 823-489
- Mfr. Part No.:
- 1140A
- Manufacturer:
- Parker
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$1,670.19
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$1,670.19 |
*price indicative
- RS Stock No.:
- 823-489
- Mfr. Part No.:
- 1140A
- Manufacturer:
- Parker
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 3μm | |
| Product Type | Replacement Filter Element | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 3μm | ||
Product Type Replacement Filter Element | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element designed to enhance the filtration efficiency of gas filter housings. Its primary function is to effectively filter compressed Air and various gases used in industrial applications.
Contains one activated carbon filter element for superior filtration
Compatible with G, GH, F, LV, TG(E/A/H/S) and G/CNG series housings
Ensures optimum performance and reliability through genuine replacement parts
Recommended element change interval for dry particulate filtration is 12 months
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
