EMERSON – AVENTICS QR1-S-RCA Series Polyamide Cap for 10 mm

Subtotal (1 box of 20 units)*

HK$748.60

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +HK$748.60HK$37.43

*price indicative

RS Stock No.:
303-653
Mfr. Part No.:
R412005114
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Sub Type

Sealing Cap

Product Type

Cap

Tube Size

10 mm

Series

QR1-S-RCA

Material

Polyamide

Thread Size

10 mm

Food Grade

Yes

Outside Diameter

18.5mm

Standards/Approvals

ATEX and CUTR

For Use With

Compressed Air

Overall Length

19.8mm

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Sealing Cap is a push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Diameter is 10mm

Tooth lock washer is stainless steel

Surface release ring holder is nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy