Phoenix Contact HC Series Mounting Frame, 4-Contact, 2 Row, 1404216

Subtotal (1 unit)*

HK$210.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$210.30

*price indicative

RS Stock No.:
861-5972
Mfr. Part No.:
1404216
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Mounting Frame

Number of Rows

2

Maximum Wire Size mm²

2.5mm²

Colour

Grey

Voltage

500V

Series

HC

Standards/Approvals

No

COO (Country of Origin):
PL
HEAVYCON DIN rail mounting frame, lower part for double locking latch, for sleeve housing with double locking latch or HC-CIF..HFFD.., for type B16 contact inserts, for NS35/7,5 DIN rails

Safe capacitive PE even when connected slightly askew

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy