Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert, 6-Contact, 2 Row, 1648128

Subtotal (1 unit)*

HK$105.50

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$105.50

*price indicative

RS Stock No.:
742-7171
Mfr. Part No.:
1648128
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Connector Gender

Female

Maximum Wire Size mm²

8mm²

Orientation

Straight

Voltage

500V

Series

HEAVYCON B6

Standards/Approvals

No

HEAVYCON B Series Inserts


Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions

Series B contact inserts are used in a series B housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy