Phoenix Contact MC 1.5/2-STF-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1827703

The image is for reference only, please refer to product details and specifications

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
729-9187
Distrelec Article No.:
301-07-667
Mfr. Part No.:
1827703
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Nylon

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Length

18.01mm

Series

MC 1.5/2-STF-3.81

Width

16.1mm

Standards/Approvals

RoHS

Depth

11.1mm

COO (Country of Origin):
HK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy