Phoenix Contact HC-COM-Q4/2-I-AT/PT-M Series Contact Insert, 6-Contact, 3 Row, 1079558

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

HK$290.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4HK$290.00
5 +HK$261.00

*price indicative

RS Stock No.:
240-1047
Mfr. Part No.:
1079558
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Contact Insert

Number of Rows

3

Minimum Wire Size mm²

2.5mm²

Connector Gender

Male

Maximum Wire Size mm²

6mm²

Orientation

Straight

Voltage

400V

Standards/Approvals

DIN EN 61373

Series

HC-COM-Q4/2-I-AT/PT-M

COO (Country of Origin):
CN
The Phoenix Contact insert has easy installation without tools, even when mounted, with push-in connection technology. It has shortest installation time compared to other connection technologies and has quick and effortless wiring, in particular when space is tight. It has safe wiring and operation with color-coded actuators.

Contact material Copper alloy

Contact carrier material PC

Connection technology Axial screw connection (power contacts)

Push-in connection (control contacts)

Shock and vibration-resistant

Cost-effective and fast coding with plastic profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy