Phoenix Contact RS-K10D Series Adapter Plate, 64-Contact, 4 Row, 1584318
- RS Stock No.:
- 213-0056
- Mfr. Part No.:
- 1584318
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
HK$1,869.90
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$1,869.90 |
| 5 + | HK$1,682.90 |
*price indicative
- RS Stock No.:
- 213-0056
- Mfr. Part No.:
- 1584318
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter Plate | |
| Number of Contacts | 64 | |
| Current | 10A | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 250V | |
| Series | RS-K10D | |
| Standards/Approvals | UL 94 V0, EN, DIN EN 45545-2, IEC 60352, IEC, DIN EN 60664, DIN EN 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter Plate | ||
Number of Contacts 64 | ||
Current 10A | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 250V | ||
Series RS-K10D | ||
Standards/Approvals UL 94 V0, EN, DIN EN 45545-2, IEC 60352, IEC, DIN EN 60664, DIN EN 61984 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON Terminal adapter male insert with 64 positions. It has contact MADE up of copper alloy material.
Degree of pollution 3
Overvoltage category III
Related links
- Phoenix Contact RS-K10D Series Adapter Plate 8 Row, 1580202
- Phoenix Contact RS-K10D Series Adapter Plate 8 Row, 1580176
- Phoenix Contact Adapter Plate For Use With 3 Module Connector
- Phoenix Contact RS-K10D Series Strain Relief, 1685330
- Phoenix Contact RS-K10D Series Insert, 3190577
- Phoenix Contact RS-K10D Series Protective Cover, 1411517
- Phoenix Contact RS-K10D Series Protective Cover, 1690736
- Phoenix Contact RS-K10D Series Protective Cover, 1690752
