Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420903
- RS Stock No.:
- 207-2147
- Mfr. Part No.:
- 1420903
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
HK$171.80
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$171.80 |
| 5 + | HK$154.50 |
*price indicative
- RS Stock No.:
- 207-2147
- Mfr. Part No.:
- 1420903
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cULus Recognised, cUL Recognised, DNV GL, EAC, UL Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cULus Recognised, cUL Recognised, DNV GL, EAC, UL Recognised | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size B6 with screw locking latch. It is made up of the die-cast aluminium material and black in colour.
Degree of protection IP66 and IP67
Conductive EMC properties
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413388
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412878
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413374
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419278
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421229
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424837
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424346
