Idec FT1A Series PLC CPU, 30-Input, Sink, Source Input, 18 Outputs, Transistor Output

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
812-9806
Mfr. Part No.:
FT1A-B48KC
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

FT1A

Product Type

PLC CPU

Number of Inputs

30

Output Type

Transistor

Input Type

Sink, Source

Number of Outputs

18

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, Class I Div 2 Hazardous

Depth

78mm

Length

90mm

Width

160mm

Output Current

300mA

Number of Communication Ports

1

Battery Backup

Yes

Program Capacity

48kB

Mount Type

DIN Rail

Display Included

Yes

COO (Country of Origin):
CN

SmartAXIS Lite 48 I/O CPU


SmartAXIS Lite PLC CPU provides the user with a comprehensive variety of customisation options allowing for installation into a large range of applications. Supplied with an embedded battery backup which can offer up to 30 days power and self diagnostic functions

Features of the SmartAXIS Lite CPU

Compatible with IDEC's WindLDR programming software

Supports Modbus TCP and RTU

Mini USB type B port for programming

Embedded Ethernet port

100kHz high-speed outputs

Backlit LCD option available

Embedded 8-pt analog inputs for 0-10V DC, 10-bit & DC power

Integrated 4x 100kHz high-speed counters

Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged

Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more

Equipped with 2 expansion communication ports for optional expansion

Optional RS232C/RS485 adaptor available

SD Card slot for data logging and program storage for ease of installation & data export

IDEC SmartAXIS Lite


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy