Siemens Power Distribution Module SIPLUS AC

Subtotal (1 unit)*

HK$80,078.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$80,078.00

*price indicative

RS Stock No.:
253-7334
Mfr. Part No.:
6AG12101PE262AL0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Distribution Module

Input Type

AC

Maximum Operating Temperature

50°C

Length

472mm

Series

SIPLUS

Width

200mm

Depth

237mm

Standards/Approvals

CE/EN/IEC

COO (Country of Origin):
DE
The Siemens SIPLUS G120 PM240-2 IP20-FSD-A-400V 30 kW based on 6SL3210-1PE26-0AL0 with conformal coating and with integrated class A filter with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz. The degree of protection IP20 without CU and operating unit released as of CU FW version V4.7 HF8.

With integrated class A filter with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz

Degree of protection IP20 without CU

Based on 6SL3210-1PE26-0AL0 with conformal coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy