Siemens Power Distribution Module SIPLUS AC
- RS Stock No.:
- 253-7332
- Mfr. Part No.:
- 6AG12101PE212UL0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
HK$26,547.00
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$26,547.00 |
*price indicative
- RS Stock No.:
- 253-7332
- Mfr. Part No.:
- 6AG12101PE212UL0
- Manufacturer:
- Siemens
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Distribution Module | |
| Input Type | AC | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, CE | |
| Width | 100mm | |
| Depth | 165mm | |
| Length | 292mm | |
| Series | SIPLUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Distribution Module | ||
Input Type AC | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, CE | ||
Width 100mm | ||
Depth 165mm | ||
Length 292mm | ||
Series SIPLUS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS G120 PM240-2 IP20-FSA-U-400V 7.5 kW based on 6SL3210- 1PE21-8UL0 with conformal coating. It is unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz. The degree of protection IP20 without CU and operating unit released as of CU FW version V4.7 HF8.
Unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz
Power high overload: 5.5 kW at 200% 3 s,150% 57 s,100% 240 s
Power rating lowoverload: 7.5 kW at 150% 3 s,110% 57 s,100% 240 s
Design FSB
Related links
- Siemens Power Distribution Module SIPLUS AC
- Schneider Electric Power Distribution Module Modicon M258
- ifm electronic Power Distribution Module AC2 31.6V dc
- Phoenix Contact Power Distribution Module IB IL PD GND-PAC
- ifm electronic Power Distribution Module AC2 31.6V
- Schneider Electric Power Distribution Module TM5 Analogue
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Siemens I/O Module SIPLUS NET 24V