ifm electronic Input Module AC5 Analogue 31.6V dc
- RS Stock No.:
- 722-956
- Mfr. Part No.:
- AC5226
- Manufacturer:
- ifm electronic
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$4,291.60
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$4,291.60 |
*price indicative
- RS Stock No.:
- 722-956
- Mfr. Part No.:
- AC5226
- Manufacturer:
- ifm electronic
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44.7mm | |
| Series | AC5 | |
| Length | 103mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 44.7mm | ||
Series AC5 | ||
Length 103mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for reliable field installation, featuring quick mounting technology for efficient setup. This Module accommodates an extensive range of applications with its four analogue inputs, seamlessly connecting to 2-wire, 3-wire, and 4-wire sensors. Engineered for robust electrical data handling, it operates within a voltage range of 18 to 31.6 DC and ensures optimum performance under various environmental conditions. With a protection rating of IP67, this Module guarantees durability and operational safety in harsh settings, making it a reliable choice for industrial automation needs. This versatile solution is perfect for applications requiring precise analogue input management.
Four analogue inputs facilitate versatile sensor connections
Robust construction with IP67 rating protects against dust and water ingress
Accurate readings with 0.5% accuracy and resolution of 12 bits
Reverse polarity protection enhances safety during installation
Compact and lightweight design (188g) simplifies integration into existing setups
Temperature range from -25 to 70°C Ideal for diverse operating environments
EMC compliance ensures reliable operation in electromagnetic fields
Electrical separation between AS-i and AUX prevents interference
Related links
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
