Infineon Series PIN Diode, 100 mA, 50 V, 3-Pin SOT-323

The image is for reference only, please refer to product details and specifications

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-1390
Mfr. Part No.:
BAR6304WH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

PIN Diode

Diode Configuration

Series

Maximum Forward Current If

100mA

Maximum Reverse Voltage Vr

50V

Maximum Capacitance

0.3pF

Package Type

SOT-323

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

125°C

Length

2.1mm

Standards/Approvals

RoHS

Height

900μm

Series

BAR63

Automotive Standard

AEC-Q101

The Infineon PIN diode is suitable for high speed switching of RF signals & has very low forward resistance (low insertion loss).

Very low capacitance (high isolation)

For frequencies up to 3GHz

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy