RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range
- RS Stock No.:
- 254-3680
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
HK$358.10
2 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 - 9 | HK$358.10 |
10 - 19 | HK$347.40 |
20 - 49 | HK$329.40 |
50 + | HK$286.50 |
**price indicative
- RS Stock No.:
- 254-3680
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Sensor Style | Block | |
Detection Type | Polarised Retro Reflection | |
Detection Range | 3 m | |
Output Type | NPN NONC | |
Electrical Connection | 2m Cable | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 30V | |
Light Source | Red Light | |
IP Rating | IP67 | |
Maximum Current | 200mA | |
Response Time | ≤0.5ms | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Screw Nut | |
Housing Material | Nickel Copper Alloy | |
Maximum Operating Temperature | +55°C | |
Series | PSM | |
Standards Met | CE | |
Thread Size | M18 | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Sensor Style Block | ||
Detection Type Polarised Retro Reflection | ||
Detection Range 3 m | ||
Output Type NPN NONC | ||
Electrical Connection 2m Cable | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Response Time ≤0.5ms | ||
Minimum Operating Temperature -25°C | ||
Mounting Type Screw Nut | ||
Housing Material Nickel Copper Alloy | ||
Maximum Operating Temperature +55°C | ||
Series PSM | ||
Standards Met CE | ||
Thread Size M18 | ||