Hanna Instruments HI-9812-51 pH Meter, 0.1 pH Accuracy, 0.1 pH Resolution, 14 pH Max, 70 °C Max
- RS Stock No.:
- 256-9828
- Mfr. Part No.:
- HI-9812-51
- Manufacturer:
- Hanna Instruments
Subtotal (1 unit)*
HK$4,895.80
FREE delivery for orders over HK$250.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$4,895.80 |
*price indicative
- RS Stock No.:
- 256-9828
- Mfr. Part No.:
- HI-9812-51
- Manufacturer:
- Hanna Instruments
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Maximum pH Measurement | 14pH | |
| Product Type | pH Meter | |
| pH Resolution | 0.1pH | |
| pH Accuracy | 0.1 pH | |
| Maximum Temperature Measurement | 70°C | |
| Temperature Resolution | 10°C | |
| Minimum pH Measurement | 0pH | |
| Standards/Approvals | No | |
| Weight | 230g | |
| Height | 36mm | |
| Length | 145mm | |
| Power Source | Battery | |
| Battery Life | 450h | |
| Width | 80mm | |
| Model Number | HI-9812-51 | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Maximum pH Measurement 14pH | ||
Product Type pH Meter | ||
pH Resolution 0.1pH | ||
pH Accuracy 0.1 pH | ||
Maximum Temperature Measurement 70°C | ||
Temperature Resolution 10°C | ||
Minimum pH Measurement 0pH | ||
Standards/Approvals No | ||
Weight 230g | ||
Height 36mm | ||
Length 145mm | ||
Power Source Battery | ||
Battery Life 450h | ||
Width 80mm | ||
Model Number HI-9812-51 | ||
- COO (Country of Origin):
- RO
The Hanna Instrument provides a HI-9811-51 series of meters consist of a pH/EC/TDS and temperature instrumentation for agriculture, greenhouse and hydroponics applications. These meters feature a large LCD which displays temperature readings along with tutorial instructions. It consist of a pH readings which displayed with a 0.1 resolution and an accuracy of ±0.1 pH and 2% full scale accuracy.
Waterproof
Automatic temperature compensation
No probe changes are required when switching your measured parameter between pH, conductivity and TDS
Low battery indicator
Related links
- Hanna Instruments HI-9811-51 pH Meter 0.1 pH Resolution 70 °C Max
- Hanna Instruments HI-9813-51 pH Meter 0.1 pH Resolution 60 °C Max
- Hanna Instruments HI 98107 pH Meter 0.1 pH Resolution, 14 pH Max
- Hanna Instruments HI 98127 pH Meter 0.1 pH Resolution 60 °C Max
- Hanna Instruments CHECKER1 pH Meter 0.1 pH Resolution, 14 pH Max
- Hanna Instruments HI 991301 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 98129 pH Meter 0.01 pH Resolution 60 °C Max
- Hanna Instruments HI 991300 pH Meter 0.01 pH Resolution 60 °C Max