Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- RS Stock No.:
- 184-2722
- Mfr. Part No.:
- 702933000
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
HK$33.90
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | HK$1.695 | HK$33.90 |
| 100 - 180 | HK$1.65 | HK$33.00 |
| 200 - 380 | HK$1.615 | HK$32.30 |
| 400 + | HK$1.575 | HK$31.50 |
*price indicative
- RS Stock No.:
- 184-2722
- Mfr. Part No.:
- 702933000
- Manufacturer:
- Wurth Elektronik
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 12.9mm | |
| Chassis Hole Diameter | 4.8mm | |
| PCB Hole Diameter | 4.8mm | |
| Material | Polyamide 66 | |
| Fixing Screw Size | M3 | |
| Standards/Approvals | IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, RoHS, REACH, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 12.9mm | ||
Chassis Hole Diameter 4.8mm | ||
PCB Hole Diameter 4.8mm | ||
Material Polyamide 66 | ||
Fixing Screw Size M3 | ||
Standards/Approvals IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, RoHS, REACH, JEDEC JS709B | ||
- COO (Country of Origin):
- TW
Applications
The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available
Related links
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole