Wurth Elektronik Polyamide 10 mm
- RS Stock No.:
- 184-2376
- Mfr. Part No.:
- 960050116
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
HK$60.20
FREE delivery for orders over HK$250.00
In Stock
- Plus 725 unit(s) shipping from 16 November 2026
- Plus 1,950 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | HK$2.408 | HK$60.20 | - |
| 125 - 225 | HK$2.348 | HK$58.70 | 2% |
| 250 + | HK$2.312 | HK$57.80 | 3% |
*price indicative
- RS Stock No.:
- 184-2376
- Mfr. Part No.:
- 960050116
- Manufacturer:
- Wurth Elektronik
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 5.2mm | |
| Height | 5mm | |
| Material | Polyamide | |
| Diameter | 10mm | |
| Standards/Approvals | IEC 61249-2-21, EC, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 5.2mm | ||
Height 5mm | ||
Material Polyamide | ||
Diameter 10mm | ||
Standards/Approvals IEC 61249-2-21, EC, EU, RoHS | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 10 mm
- Essentra Polyamide 10 mm
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 5 mm
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
- Wurth Elektronik Polyamide 4 mm
- Amphenol Industrial Circular Connector RTS0L-xxCG Series