- RS Stock No.:
- 827-7775
- Mfr. Part No.:
- 961102-6404-AR
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-7775
- Mfr. Part No.:
- 961102-6404-AR
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
961 Series Pin Strip Headers
The 961 Series of 3M™ Pin Stripe Headers will provide high reliability and durability. All models are end stackable
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of High Temperature Thermoplastic and come with a
current rating of 2A
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of High Temperature Thermoplastic and come with a
current rating of 2A
Straight and Right Angle Mounting Capabilities
Copper Alloy Contact
Single and dual row
2 Way to 40 Way
Copper Alloy Contact
Single and dual row
2 Way to 40 Way
Warning
Flammability: UL 94V-0
2.54mm 3M Range
Specifications
Attribute | Value |
---|---|
Series | 961 |
Pitch | 2.54mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 2A |
Tail Pin Length | 3.3mm |
Mating Pin Length | 5.5mm |