Phoenix Contact DMCV Series Pluggable Terminal Block, 3.5 mm Pitch, 2 Row

Subtotal (1 pack of 50 units)*

HK$948.30

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +HK$18.966HK$948.30

*price indicative

RS Stock No.:
265-7386
Mfr. Part No.:
1787409
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

DMCV

Pitch

3.5mm

Current

8A

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Standards/Approvals

VDE, EAC, IECEE, UL/cULus

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header has rated voltage 160 V, 8 A nominal current and tin contact surface, through-hole soldering mounting with black color.

Linear pinning

Lock and release threaded mounting flange

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy