TE Connectivity 1969798 Series Vertical Through Hole PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-903
- Mfr. Part No.:
- 1969798-1
- Manufacturer:
- TE Connectivity
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 500 units)*
HK$2,130.07
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$2,130.07 | HK$4.26 |
*price indicative
- RS Stock No.:
- 798-903
- Mfr. Part No.:
- 1969798-1
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1969798 | |
| Pitch | 6.35mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1969798 | ||
Pitch 6.35mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire to board applications, offering a reliable connection with its fully shrouded design and universal fitting compatibility.
Features a connector assembly with fully shrouded headers for enhanced protection
Supports vertical PCB mount orientation for space-efficient installations
Capable of handling an operating voltage of 600 VAC, ensuring robust performance
Constructed with natural nylon housing material for durability and thermal resistance
Includes a locking tab mechanism for secure mating retention during operation
Related links
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 1969803 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 1971032 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
