Molex PCB Header
- RS Stock No.:
- 534-420
- Distrelec Article No.:
- 304-25-009
- Mfr. Part No.:
- 395221004
- Manufacturer:
- Molex
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 unit)*
HK$8.00
FREE delivery for orders over HK$250.00
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | HK$8.00 |
| 10 + | HK$7.70 |
*price indicative
- RS Stock No.:
- 534-420
- Distrelec Article No.:
- 304-25-009
- Mfr. Part No.:
- 395221004
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Current | 15A | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Current 15A | ||
Standards/Approvals No | ||
Voltage 300 V | ||
- COO (Country of Origin):
- CN
Related links
- Molex PCB Header
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- RS PRO Fibre Optic Sensor 110 mm, IP65
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
