HARTING, 09 06 Binding Piece for use with DIN 41612 Connector
- RS Stock No.:
- 741-2801
- Mfr. Part No.:
- 09068009951
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
HK$20.70
FREE delivery for orders over HK$250.00
In Stock
- Plus 26 unit(s) shipping from 08 June 2026
- Plus 21 unit(s) shipping from 15 June 2026
- Plus 140 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | HK$20.70 |
| 25 - 74 | HK$20.10 |
| 75 - 199 | HK$19.40 |
| 200 - 399 | HK$18.60 |
| 400 + | HK$17.70 |
*price indicative
- RS Stock No.:
- 741-2801
- Mfr. Part No.:
- 09068009951
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Binding Piece | |
| Accessory Type | Binding Piece | |
| For Use With | DIN 41612 Connector | |
| Series | 09 06 | |
| Colour | Silver | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Binding Piece | ||
Accessory Type Binding Piece | ||
For Use With DIN 41612 Connector | ||
Series 09 06 | ||
Colour Silver | ||
Material Metal | ||
Standards/Approvals No | ||
Harting DIN 41612 Connectors Backshell Hoods, Levers and Brackets
A range of shell housings, fixing brackets, levers and related accessories for DIN 41612 signal and power connectors. The hoods have inserts options for side or rear cable entry and include assembly screws. One LH and one RH lever (or bracket as appropriate) is included per set of levers (or brackets), see for instance stock number 482-070 for levers or 482-092 for brackets
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Related links
- HARTING, 09 06 Binding Piece for use with DIN 41612 Connector
- HARTING, 09 06 Code Comb for use with DIN 41612 Connector
- HARTING, 09 06 Locking Screw for use with DIN 41612 Connector
- HARTING, 09 06 Fixing Screw for use with DIN 41612 Connector
- HARTING, 09 06 Shell Housing for use with DIN 41612 Connector
- HARTING, 09 06 Fixing Bracket for use with DIN 41612 Connector
- HARTING, 09 06 Code Pin for use with DIN 41612 Connector
- HARTING, 09 06 DIN Power Top Entry for use with DIN 41612 Connector