BBR-004, Notching Punching Machine 1mm
- RS Stock No.:
- 631-1924
- Mfr. Part No.:
- BBR-004
- Manufacturer:
- Sunhayato
Subtotal (1 unit)*
HK$244.59
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$244.59 |
*price indicative
- RS Stock No.:
- 631-1924
- Mfr. Part No.:
- BBR-004
- Manufacturer:
- Sunhayato
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Minimum Cutting Radius | 1mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Minimum Cutting Radius 1mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- BBR-5210, Notching Punching Machine 1mm
- BBR-002, Notching Punching Machine 1mm
- BBR-001, Notching Punching Machine 0.8mm
- BBR-5208, Notching Punching Machine 0.8mm
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- RS PRO Fibre Optic Sensor 110 mm, IP65
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V