MADE SPHINX 104 Network Tester D-Sub 9-pin, SMA
- RS Stock No.:
- 125-2010
- Mfr. Part No.:
- SPH_104_100
- Manufacturer:
- MADE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2010
- Mfr. Part No.:
- SPH_104_100
- Manufacturer:
- MADE
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MADE | |
| Equipment Type | Network Tester | |
| Connector Type | D-Sub 9-pin, SMA | |
| Model Number p | SPHINX 104 | |
| Battery Type | Lead | |
| Battery Life | 7 years | |
| Weight | 5kg | |
| Height | 38mm | |
| Length | 436mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 246mm | |
| Plug Type | Type C - European Plug | |
| Select all | ||
|---|---|---|
Brand MADE | ||
Equipment Type Network Tester | ||
Connector Type D-Sub 9-pin, SMA | ||
Model Number p SPHINX 104 | ||
Battery Type Lead | ||
Battery Life 7 years | ||
Weight 5kg | ||
Height 38mm | ||
Length 436mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Width 246mm | ||
Plug Type Type C - European Plug | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
GSM / Radio Tele-alarm SPHINX HNZ
SPHINX HNZ tele-alarm equipment for the source station must, in the event of loss of the usual communication media, maintain minimum management via communication over the GSM network or the radio network. It is interfaced on one side to the source station and communicates on the other side with the SIT-R control system.
MADE S.A Network Test Equipment