Antaira Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

HK$832.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$832.90

*price indicative

RS Stock No.:
204-7311
Mfr. Part No.:
LNX-C500
Manufacturer:
Antaira
Find similar products by selecting one or more attributes.
Select all

Brand

Antaira

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Height

95mm

Standards/Approvals

UL, RoHS, CE, FCC

Width

26mm

Depth

75mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Antaira industrial Gigabit unmanaged Ethernet switch which supports 5-Port 10/100Tx RJ45 fast ethernet. It gives high EFT and ESD protection to protect against unregulated voltage.

Rating IP30

Rugged metal case design

Supports auto MDI/MDI-X function

Store and forward switching architecture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy