Phoenix Contact Ethernet Switch
- RS Stock No.:
- 220-5575
- Distrelec Article No.:
- 303-16-881
- Mfr. Part No.:
- 1043499
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
HK$14,812.60
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$14,812.60 |
*price indicative
- RS Stock No.:
- 220-5575
- Distrelec Article No.:
- 303-16-881
- Mfr. Part No.:
- 1043499
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| RJ45 Ports | 14 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RJ45 Ports 14 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.
Suitable for PROFINET and Ethernet/IP™ networks
Easy and fast startup and commissioning with the FL NETWORK MANAGER software
Configuration memory
RSTP
DHCP client, DHCP server (pool-based and port-based), DHCP option 82
VLANs
MRP (client and master)
Web-based management, SNMP
-40°C ... +70°C ambient temperature
Easy and fast startup and commissioning with the FL NETWORK MANAGER software
Configuration memory
RSTP
DHCP client, DHCP server (pool-based and port-based), DHCP option 82
VLANs
MRP (client and master)
Web-based management, SNMP
-40°C ... +70°C ambient temperature
Related links
- Phoenix Contact Ethernet Switch
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- RS PRO Fibre Optic Sensor 110 mm, IP65
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
