Phoenix Contact Ethernet Switch
- RS Stock No.:
- 207-4838
- Distrelec Article No.:
- 303-16-884
- Mfr. Part No.:
- 1044029
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
HK$7,640.40
FREE delivery for orders over HK$250.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$7,640.40 |
*price indicative
- RS Stock No.:
- 207-4838
- Distrelec Article No.:
- 303-16-884
- Mfr. Part No.:
- 1044029
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| RJ45 Ports | 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RJ45 Ports 16 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet has 16 RJ45 port with 10/100 Mbps of transmission speed and has an auto-crossing function that offer a cost effective and easy entry point into industrial Ethernet.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
Related links
- Phoenix Contact Ethernet Switch
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
