Stanley 5-21-293 Cordless, Cordless
- RS Stock No.:
- 561-922
- Mfr. Part No.:
- 5-21-293
- Manufacturer:
- Stanley
Subtotal (1 unit)*
HK$44.50
FREE delivery for orders over HK$250.00
Temporarily out of stock
- 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$44.50 |
*price indicative
- RS Stock No.:
- 561-922
- Mfr. Part No.:
- 5-21-293
- Manufacturer:
- Stanley
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Type | Trimming | |
| Plug Type | Cordless | |
| Corded/Cordless | Cordless | |
| Length | 185mm | |
| Model Number | 5-21-293 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Type Trimming | ||
Plug Type Cordless | ||
Corded/Cordless Cordless | ||
Length 185mm | ||
Model Number 5-21-293 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT 250 mm Standard Flat Blade is designed for precise trimming work, particularly suitable for soft metals, hard plastics, laminates, and similar materials. Its standard cut blade features teeth positioned flush to the blade edge, making it ideal for working into edges and providing clean, accurate cuts in various applications.
Standard cut blade features teeth flush to the blade edge for working into edges
Use on wood and vinyl
For plaster thermalite with fiberglass and linoleum
Use on wood and vinyl
For plaster thermalite with fiberglass and linoleum
Related links
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- RS PRO Fibre Optic Sensor 110 mm, IP65
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100